


LIFCL-40-8BG256I | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-8BG256I-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-8BG256I |
Description | IC FPGA 163 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 163 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 163 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 671,99000 | kr 671,99 |
| 25 | kr 585,03560 | kr 14 625,89 |
| 100 | kr 541,81500 | kr 54 181,50 |
| Unit Price without VAT: | kr 671,99000 |
|---|---|
| Unit Price with VAT: | kr 839,98750 |



