



SP 200 | |
|---|---|
DigiKey Part Number | 2136-SP200-ND |
Manufacturer | |
Manufacturer Product Number | SP 200 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.384" (9.75mm) | |
Output Type | - | |
Voltage - Supply | 3.5 ~ 5.25VDC | |
Panel Cutout Dimensions | Rectangular - 34.00mm x 21.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 515,31000 | kr 515,31 |
| 10 | kr 452,19400 | kr 4 521,94 |
| Unit Price without VAT: | kr 515,31000 |
|---|---|
| Unit Price with VAT: | kr 644,13750 |


