Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 149,70000 | kr 149,70 |
| 10 | kr 127,22500 | kr 1 272,25 |
| 30 | kr 117,72967 | kr 3 531,89 |
| 50 | kr 113,56200 | kr 5 678,10 |
| 100 | kr 108,14260 | kr 10 814,26 |
| 250 | kr 101,37708 | kr 25 344,27 |
| 500 | kr 96,54338 | kr 48 271,69 |
| 1 000 | kr 91,94175 | kr 91 941,75 |
| Unit Price without VAT: | kr 149,70000 |
|---|---|
| Unit Price with VAT: | kr 187,12500 |


