



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - |











