
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 6+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 411,48000 | kr 411,48 |
| 10 | kr 349,73500 | kr 3 497,35 |
| 25 | kr 327,84240 | kr 8 196,06 |
| 50 | kr 312,20460 | kr 15 610,23 |
| 100 | kr 297,31640 | kr 29 731,64 |
| 250 | kr 278,72880 | kr 69 682,20 |
| Unit Price without VAT: | kr 411,48000 |
|---|---|
| Unit Price with VAT: | kr 514,35000 |

