47 µH Shielded Inductor 2.4 A 97mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDS5-00005-P

DigiKey Part Number
A129406TR-ND - Tape & Reel (TR)
A129406CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MGDS5-00005-P
Description
FIXED IND 47UH 2.4A 97 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 2.4 A 97mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
97mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.25mm)
Height - Seated (Max)
0.300" (7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 13,40351kr 134 035,10
Unit Price without VAT:kr 13,40351
Unit Price with VAT:kr 16,75439

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC