
78820193 | |
|---|---|
DigiKey Part Number | 78820193-ND |
Manufacturer | |
Manufacturer Product Number | 78820193 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® HR Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.984" (25.00mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr 2 220,34250 | kr 8 881,37 |
| 10 | kr 2 107,12200 | kr 21 071,22 |
| 25 | kr 2 019,61160 | kr 50 490,29 |
| Unit Price without VAT: | kr 2 220,34250 |
|---|---|
| Unit Price with VAT: | kr 2 775,42813 |

