RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24004101

DigiKey Part Number
24004101-ND
Manufacturer
Manufacturer Product Number
24004101
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.031" (0.80mm)
Operating Temperature
-40°C ~ 170°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone Rubber
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
3kr 3 120,83667kr 9 362,51
10kr 2 917,65500kr 29 176,55
25kr 2 803,05120kr 70 076,28
Unit Price without VAT:kr 3 120,83667
Unit Price with VAT:kr 3 901,04584