RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.060" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.060" (1.50mm)
Laird’s Precision Metals Production and Design Capabilities Overview

21166200

DigiKey Part Number
21166200-ND
Manufacturer
Manufacturer Product Number
21166200
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.060" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.060" (1.50mm)
Operating Temperature
-40°C ~ 170°C
Adhesive
-
Material
Silicone Rubber
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
3kr 3 307,51667kr 9 922,55
10kr 3 094,20000kr 30 942,00
25kr 2 973,89800kr 74 347,45
Unit Price without VAT:kr 3 307,51667
Unit Price with VAT:kr 4 134,39584