


21157276 | |
|---|---|
DigiKey Part Number | 21157276-ND |
Manufacturer | |
Manufacturer Product Number | 21157276 |
Description | RF EMI ABSORBING SHEET 12"X0.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 12.000" (304.80mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 170°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr 922,32444 | kr 8 300,92 |
| 10 | kr 916,53100 | kr 9 165,31 |
| 25 | kr 872,72040 | kr 21 818,01 |
| 100 | kr 824,58200 | kr 82 458,20 |
| Unit Price without VAT: | kr 922,32444 |
|---|---|
| Unit Price with VAT: | kr 1 152,90555 |

