


MGV252010R22M-10 | |
|---|---|
DigiKey Part Number | 240-MGV252010R22M-10TR-ND - Tape & Reel (TR) 240-MGV252010R22M-10CT-ND - Cut Tape (CT) 240-MGV252010R22M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV252010R22M-10 |
Description | FIXED IND 220NH 5.9A 12.5MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 5.9 A 12.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV252010R22M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 10 | kr 2,29200 | kr 22,92 |
| 100 | kr 1,88660 | kr 188,66 |
| 1 000 | kr 1,55127 | kr 1 551,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,41320 | kr 4 239,60 |
| 6 000 | kr 1,33261 | kr 7 995,66 |
| 9 000 | kr 1,28764 | kr 11 588,76 |
| 15 000 | kr 1,23322 | kr 18 498,30 |
| 21 000 | kr 1,19866 | kr 25 171,86 |
| 30 000 | kr 1,16311 | kr 34 893,30 |
| 75 000 | kr 1,13451 | kr 85 088,25 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

