10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1210C113R-1A

DigiKey Part Number
240-CM1210C113R-1ATR-ND - Tape & Reel (TR)
240-CM1210C113R-1ACT-ND - Cut Tape (CT)
240-CM1210C113R-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1210C113R-1A
Description
CMC 10UH 300MA 2LN 550OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 10 MHz
Inductance @ Frequency
10 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 094
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 7,99100kr 79,91
25kr 7,38960kr 184,74
50kr 6,96540kr 348,27
100kr 6,56630kr 656,63
250kr 6,07524kr 1 518,81
500kr 5,72806kr 2 864,03
1 000kr 5,55298kr 5 552,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,53677kr 9 073,54
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750