Epoxy Ferrite Core Toroid Type Length Width 1.050" (26.67mm) Diameter 0.434" (11.02mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35T1000-00H

DigiKey Part Number
240-2526-ND
Manufacturer
Manufacturer Product Number
35T1000-00H
Description
FERRITE CORE TOROID 4.83UH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 1.050" (26.67mm) Diameter 0.434" (11.02mm) Height
Datasheet
 Datasheet
EDA/CAD Models
35T1000-00H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
1.050" (26.67mm)
Inductance Factor (Al)
4.83 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Finish
Epoxy
Height
0.434" (11.02mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 196
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 65,23000kr 65,23
10kr 44,04300kr 440,43
25kr 37,03600kr 925,90
50kr 33,69100kr 1 684,55
Unit Price without VAT:kr 65,23000
Unit Price with VAT:kr 81,53750