Parylene 35 Ferrite Core Toroid Type Length Width 0.155" (3.94mm) Diameter 0.100" (2.54mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35T0155-00P

DigiKey Part Number
240-2965-ND
Manufacturer
Manufacturer Product Number
35T0155-00P
Description
FERRITE CORE TOROID 35
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Parylene 35 Ferrite Core Toroid Type Length Width 0.155" (3.94mm) Diameter 0.100" (2.54mm) Height
Datasheet
 Datasheet
EDA/CAD Models
35T0155-00P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
35
Diameter
0.155" (3.94mm)
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Core Factor (ΣI/A) mm⁻¹
4.194
Effective Length (le) mm
9.165
Effective Area (Ae) mm²
2.185
Effective Magnetic Volume (Ve) mm³
20.029
Finish
Parylene
Height
0.100" (2.54mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
100 000kr 0,17966kr 17 966,00
Unit Price without VAT:kr 0,17966
Unit Price with VAT:kr 0,22458