Parylene 35 Ferrite Core Toroid Type Length Width 0.136" (3.45mm) Diameter 0.082" (2.08mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35T0135-10P

DigiKey Part Number
240-35T0135-10P-ND
Manufacturer
Manufacturer Product Number
35T0135-10P
Description
FERRITE CORE TOROID 1.351UH 35
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Parylene 35 Ferrite Core Toroid Type Length Width 0.136" (3.45mm) Diameter 0.082" (2.08mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
35
Diameter
0.136" (3.45mm)
Inductance Factor (Al)
1.351 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Core Factor (ΣI/A) mm⁻¹
4.65
Effective Length (le) mm
7.62
Effective Area (Ae) mm²
1.64
Finish
Parylene
Height
0.082" (2.08mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
150 000kr 0,11433kr 17 149,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,11433
Unit Price with VAT:kr 0,14291