
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 123,15000 | kr 123,15 |
| 10 | kr 104,68400 | kr 1 046,84 |
| 25 | kr 98,12840 | kr 2 453,21 |
| 50 | kr 93,44500 | kr 4 672,25 |
| 100 | kr 88,98470 | kr 8 898,47 |
| 250 | kr 83,41732 | kr 20 854,33 |
| 500 | kr 79,43972 | kr 39 719,86 |
| 1 000 | kr 75,65268 | kr 75 652,68 |
| Unit Price without VAT: | kr 123,15000 |
|---|---|
| Unit Price with VAT: | kr 153,93750 |




