
TRD450-10 | |
|---|---|
DigiKey Part Number | 5073-TRD450-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD450-10 |
Description | CBL RJ45/RJ45 CAT5E 2-PR 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 214,05000 | kr 214,05 |
| Unit Price without VAT: | kr 214,05000 |
|---|---|
| Unit Price with VAT: | kr 267,56250 |

