
TDG1026KCS-R6 | |
|---|---|
DigiKey Part Number | 5073-TDG1026KCS-R6-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KCS-R6 |
Description | CPLR RJ45 F-F CAT6 SHLD RT ANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Brass | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 253,89000 | kr 253,89 |
| 10 | kr 215,79500 | kr 2 157,95 |
| 25 | kr 202,28240 | kr 5 057,06 |
| 50 | kr 192,62940 | kr 9 631,47 |
| 100 | kr 183,44180 | kr 18 344,18 |
| 250 | kr 171,96900 | kr 42 992,25 |
| 500 | kr 163,77220 | kr 81 886,10 |
| Unit Price without VAT: | kr 253,89000 |
|---|---|
| Unit Price with VAT: | kr 317,36250 |

