
TDG1026KC-R5E | |
|---|---|
DigiKey Part Number | 5073-TDG1026KC-R5E-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KC-R5E |
Description | CPLR RJ45 F/F CAT5E RT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 237,30000 | kr 237,30 |
| 10 | kr 201,71400 | kr 2 017,14 |
| 25 | kr 189,07960 | kr 4 726,99 |
| 50 | kr 180,05760 | kr 9 002,88 |
| 100 | kr 171,47010 | kr 17 147,01 |
| 250 | kr 160,74444 | kr 40 186,11 |
| 500 | kr 153,08276 | kr 76 541,38 |
| Unit Price without VAT: | kr 237,30000 |
|---|---|
| Unit Price with VAT: | kr 296,62500 |

