Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT989-5PV1E22B1C10G

DigiKey Part Number
5073-PT989-5PV1E22B1C10G-ND
Manufacturer
Manufacturer Product Number
PT989-5PV1E22B1C10G
Description
0~5PSI, 4~20MA OUTPUT, 11~28VDC,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
11V ~ 28V
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
7.5PSI (51.71kPa)
Operating Temperature
-30°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1 175,26000kr 1 175,26
Manufacturers Standard Package
Unit Price without VAT:kr 1 175,26000
Unit Price with VAT:kr 1 469,07500