
NB181608-KIT | |
|---|---|
DigiKey Part Number | 5073-NB181608-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-KIT |
Description | ENCL FRP 18X16X8" W/BLNK ALUMINU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 19.320" L x 17.320" W (490.73mm x 439.93mm) X 9.580" (243.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.320" L x 17.320" W (490.73mm x 439.93mm) | |
Height | 9.580" (243.33mm) | |
Area (L x W) | 334in² (2156cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 216,19000 | kr 4 216,19 |
| 5 | kr 3 963,49200 | kr 19 817,46 |
| Unit Price without VAT: | kr 4 216,19000 |
|---|---|
| Unit Price with VAT: | kr 5 270,23750 |

