Enclosure Fiberglass/Polyester Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 7.687" (195.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB141207-KIT

DigiKey Part Number
5073-NB141207-KIT-ND
Manufacturer
Manufacturer Product Number
NB141207-KIT
Description
ENCL FRP 14X12X7" W/BLNK ALUMINU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 7.687" (195.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.477" L x 13.475" W (393.12mm x 342.27mm)
Height
7.687" (195.25mm)
Area (L x W)
209in² (1348cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 2 367,51000kr 2 367,51
5kr 2 072,89800kr 10 364,49
Manufacturers Standard Package
Unit Price without VAT:kr 2 367,51000
Unit Price with VAT:kr 2 959,38750