
NB141207-1HF-1 | |
|---|---|
DigiKey Part Number | 5073-NB141207-1HF-1-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-1HF-1 |
Description | ENCL FRP 14X12X7" W/120VAC 85 FA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 8.300" (210.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.477" L x 13.475" W (393.12mm x 342.27mm) | |
Height | 8.300" (210.82mm) | |
Area (L x W) | 209in² (1348cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 238,68000 | kr 5 238,68 |
| 5 | kr 5 058,16600 | kr 25 290,83 |
| Unit Price without VAT: | kr 5 238,68000 |
|---|---|
| Unit Price with VAT: | kr 6 548,35000 |

