Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.320" L x 13.320" W (389.13mm x 338.33mm) X 7.687" (195.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB141207-100

DigiKey Part Number
5073-NB141207-100-ND
Manufacturer
Manufacturer Product Number
NB141207-100
Description
ENCL FRP 14X12X7" W/120VAC MNT P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.320" L x 13.320" W (389.13mm x 338.33mm) X 7.687" (195.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.320" L x 13.320" W (389.13mm x 338.33mm)
Height
7.687" (195.25mm)
Area (L x W)
204in² (1316cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 4 106,14000kr 4 106,14
5kr 3 847,40200kr 19 237,01
Manufacturers Standard Package
Unit Price without VAT:kr 4 106,14000
Unit Price with VAT:kr 5 132,67500