
TRD695SRA1BLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1BLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1BLK-2 |
Description | C6 PVC FTP STR-DWN BLK 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 423,70000 | kr 423,70 |
| 10 | kr 360,14500 | kr 3 601,45 |
| 25 | kr 337,60160 | kr 8 440,04 |
| 50 | kr 321,50020 | kr 16 075,01 |
| 100 | kr 306,17040 | kr 30 617,04 |
| 250 | kr 287,02732 | kr 71 756,83 |
| Unit Price without VAT: | kr 423,70000 |
|---|---|
| Unit Price with VAT: | kr 529,62500 |

