
CHD15MM-7.5 | |
|---|---|
DigiKey Part Number | 5073-CHD15MM-7.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MM-7.5 |
Description | CABLE HD15M/M MOLDED 7.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 7.50' (2.29m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 7.50' (2.29m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 458,53000 | kr 458,53 |
| 10 | kr 389,69700 | kr 3 896,97 |
| 25 | kr 365,30560 | kr 9 132,64 |
| 50 | kr 347,88320 | kr 17 394,16 |
| 100 | kr 331,29500 | kr 33 129,50 |
| 250 | kr 310,58192 | kr 77 645,48 |
| Unit Price without VAT: | kr 458,53000 |
|---|---|
| Unit Price with VAT: | kr 573,16250 |

