
DGBH26M | |
|---|---|
DigiKey Part Number | 5073-DGBH26M-ND |
Manufacturer | |
Manufacturer Product Number | DGBH26M |
Description | ADPT GNDR CHGR HD26 SLIM M/M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Male To D-Sub, 26 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 26 HD, Male | |
Convert From (Adapter End) | D-Sub, 26 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 354,14000 | kr 354,14 |
| 10 | kr 301,01600 | kr 3 010,16 |
| 25 | kr 282,17440 | kr 7 054,36 |
| 50 | kr 268,71480 | kr 13 435,74 |
| 100 | kr 255,89880 | kr 25 589,88 |
| 250 | kr 239,89888 | kr 59 974,72 |
| Unit Price without VAT: | kr 354,14000 |
|---|---|
| Unit Price with VAT: | kr 442,67500 |









