
VCAS120614D300RZ | |
|---|---|
DigiKey Part Number | 478-VCAS120614D300RZTR-ND - Tape & Reel (TR) 478-VCAS120614D300RZCT-ND - Cut Tape (CT) 478-VCAS120614D300RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120614D300RZ |
Description | VARISTOR 18.5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,91000 | kr 2,91 |
| 10 | kr 2,04000 | kr 20,40 |
| 25 | kr 1,80520 | kr 45,13 |
| 100 | kr 1,55190 | kr 155,19 |
| 250 | kr 1,43088 | kr 357,72 |
| 500 | kr 1,35790 | kr 678,95 |
| 1 000 | kr 1,29768 | kr 1 297,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,23147 | kr 4 925,88 |
| 8 000 | kr 1,19724 | kr 9 577,92 |
| 12 000 | kr 1,18009 | kr 14 161,08 |
| 20 000 | kr 1,16109 | kr 23 221,80 |
| 28 000 | kr 1,14998 | kr 32 199,44 |
| 40 000 | kr 1,13931 | kr 45 572,40 |
| Unit Price without VAT: | kr 2,91000 |
|---|---|
| Unit Price with VAT: | kr 3,63750 |


