
SMBJ220CA | |
|---|---|
DigiKey Part Number | 478-7067-2-ND - Tape & Reel (TR) 478-7067-1-ND - Cut Tape (CT) 478-7067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA |
Description | TVS DIODE 220VWM 356VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.69A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.69A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,18000 | kr 8,18 |
| 10 | kr 5,33000 | kr 53,30 |
| 100 | kr 3,10750 | kr 310,75 |
| 500 | kr 2,42444 | kr 1 212,22 |
| 1 000 | kr 2,19354 | kr 2 193,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,07809 | kr 6 234,27 |
| 6 000 | kr 2,03961 | kr 12 237,66 |
| 9 000 | kr 2,00713 | kr 18 064,17 |
| Unit Price without VAT: | kr 8,18000 |
|---|---|
| Unit Price with VAT: | kr 10,22500 |

