10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0811100M100K

DigiKey Part Number
478-REH0811100M100KCT-ND - Cut Tape (CT)
478-REH0811100M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0811100M100K
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,71200kr 17,12
50kr 1,24620kr 62,31
100kr 1,09740kr 109,74
Tape & Box (TB)
QuantityUnit PriceExt Price
950kr 0,67328kr 639,62
1 900kr 0,61110kr 1 161,09
2 850kr 0,57970kr 1 652,14
4 750kr 0,54465kr 2 587,09
6 650kr 0,52404kr 3 484,87
9 500kr 0,50411kr 4 789,04
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250