REA1325220M400B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 399
Unit Price: kr 12,22000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1 954
Unit Price: kr 20,40000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr 5,26273
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr 5,17484
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr 5,94374
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 247
Unit Price: kr 29,44000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 17,89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 18,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 746
Unit Price: kr 18,28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 494
Unit Price: kr 18,66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 959
Unit Price: kr 19,05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 995
Unit Price: kr 19,43000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 357
Unit Price: kr 19,72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 90
Unit Price: kr 15,10000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1325220M400B

DigiKey Part Number
478-REA1325220M400B-ND
Manufacturer
Manufacturer Product Number
REA1325220M400B
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
266 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 800kr 5,73608kr 10 324,94
Unit Price without VAT:kr 5,73608
Unit Price with VAT:kr 7,17010