Thermal Pad 1.27mm x 1.27mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB1111B40WYC

DigiKey Part Number
478-QB1111B40WYC-ND
Manufacturer
Manufacturer Product Number
QB1111B40WYC
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.27mm x 1.27mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Square
Outline
1.27mm x 1.27mm
Thickness
0.0402" (1.020mm)
Material
Beryllium Oxide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
4°C/W, 7°C/W
Thermal Conductivity
153W/m-K, 340W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,26700kr 32,67
25kr 2,91080kr 72,77
100kr 2,52580kr 252,58
300kr 2,30973kr 692,92
500kr 2,22992kr 1 114,96
1 000kr 2,13835kr 2 138,35
2 500kr 2,04172kr 5 104,30
5 000kr 1,98342kr 9 917,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500