Diode 80 V 3A Surface Mount DO-221BC (NA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA03HSA08-TE12L

DigiKey Part Number
478-NA03HSA08-TE12LTR-ND - Tape & Reel (TR)
478-NA03HSA08-TE12LCT-ND - Cut Tape (CT)
478-NA03HSA08-TE12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA03HSA08-TE12L
Description
DIODE SCHOTTKY 80V 3A DO221BC
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-221BC (NA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (NA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Factory Stock: 6 000
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,44537kr 7 336,11
6 000kr 2,25246kr 13 514,76
9 000kr 2,15420kr 19 387,80
15 000kr 2,04377kr 30 656,55
Manufacturers Standard Package
Unit Price without VAT:kr 2,44537
Unit Price with VAT:kr 3,05671