
KC3225Z2.04800C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z2.04800C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z2.04800C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z2.04800C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z2.04800C1KX00 |
Description | XTAL OSC XO 2.0480MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,85000 | kr 10,85 |
| 10 | kr 9,40200 | kr 94,02 |
| 25 | kr 8,89120 | kr 222,28 |
| 50 | kr 8,52260 | kr 426,13 |
| 100 | kr 8,17000 | kr 817,00 |
| 250 | kr 7,72560 | kr 1 931,40 |
| 500 | kr 7,40622 | kr 3 703,11 |
| 1 000 | kr 7,09992 | kr 7 099,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 6,80654 | kr 13 613,08 |
| 4 000 | kr 6,52549 | kr 26 101,96 |
| 6 000 | kr 6,36656 | kr 38 199,36 |
| 10 000 | kr 6,17199 | kr 61 719,90 |
| 14 000 | kr 6,04717 | kr 84 660,38 |
| Unit Price without VAT: | kr 10,85000 |
|---|---|
| Unit Price with VAT: | kr 13,56250 |

