680 nH Shielded Inductor 34 A 1.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP1313MR68DTAS

DigiKey Part Number
478-LMLP1313MR68DTASTR-ND - Tape & Reel (TR)
478-LMLP1313MR68DTASCT-ND - Cut Tape (CT)
478-LMLP1313MR68DTASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP1313MR68DTAS
Description
FIXED IND 680NH 34A 1.7MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 34 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.504" W (13.50mm x 12.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 506
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 10,12100kr 101,21
100kr 8,32420kr 832,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,40718kr 3 703,59
1 000kr 6,98484kr 6 984,84
1 500kr 6,74925kr 10 123,88
2 500kr 6,46404kr 16 160,10
3 500kr 6,28297kr 21 990,40
5 000kr 6,09672kr 30 483,60
12 500kr 5,90496kr 73 812,00
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500