15 µH Shielded Inductor 1.8 A 80mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP05D5M150CTAS

DigiKey Part Number
478-LMLP05D5M150CTASTR-ND - Tape & Reel (TR)
478-LMLP05D5M150CTASCT-ND - Cut Tape (CT)
478-LMLP05D5M150CTASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP05D5M150CTAS
Description
FIXED IND 15UH 1.8A 80 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 1.8 A 80mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 587
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,76400kr 27,64
100kr 2,27150kr 227,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,84081kr 2 761,22
3 000kr 1,73577kr 5 207,31
4 500kr 1,67718kr 7 547,31
7 500kr 1,60620kr 12 046,50
10 500kr 1,56114kr 16 391,97
15 000kr 1,51480kr 22 722,00
37 500kr 1,40212kr 52 579,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000