6.8 µH Shielded Inductor 2.4 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP05A6M6R8DTAS

DigiKey Part Number
478-LMLP05A6M6R8DTASTR-ND - Tape & Reel (TR)
478-LMLP05A6M6R8DTASCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMLP05A6M6R8DTAS
Description
FIXED IND 6.8UH 2.4A 150MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.4 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,24000kr 8,24
10kr 6,97500kr 69,75
25kr 6,34400kr 158,60
50kr 5,96420kr 298,21
100kr 4,94910kr 494,91
250kr 4,56796kr 1 141,99
500kr 4,31430kr 2 157,15
1 000kr 3,93376kr 3 933,76
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,88220kr 11 646,60
Manufacturers Standard Package
Unit Price without VAT:kr 8,24000
Unit Price with VAT:kr 10,30000