5.6 µH Shielded Inductor 1.8 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP0405M5R6DTAS

DigiKey Part Number
478-LMLP0405M5R6DTASTR-ND - Tape & Reel (TR)
478-LMLP0405M5R6DTASCT-ND - Cut Tape (CT)
478-LMLP0405M5R6DTASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP0405M5R6DTAS
Description
FIXED IND 5.6UH 1.8A 115MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 1.8 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LMLP0405M5R6DTAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.157" W (4.45mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,98500kr 29,85
100kr 2,45450kr 245,45
1 000kr 2,01874kr 2 018,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,94150kr 3 883,00
4 000kr 1,83077kr 7 323,08
6 000kr 1,76901kr 10 614,06
10 000kr 1,69421kr 16 942,10
14 000kr 1,64673kr 23 054,22
20 000kr 1,59788kr 31 957,60
50 000kr 1,52021kr 76 010,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500