
LMLP03A2N4R7CTAR | |
|---|---|
DigiKey Part Number | 478-LMLP03A2N4R7CTARTR-ND - Tape & Reel (TR) 478-LMLP03A2N4R7CTARCT-ND - Cut Tape (CT) 478-LMLP03A2N4R7CTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP03A2N4R7CTAR |
Description | FIXED IND 4.7UH 980MA 130MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 980 mA 130mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,81000 | kr 1,81 |
| 10 | kr 1,51800 | kr 15,18 |
| 100 | kr 1,24730 | kr 124,73 |
| 1 000 | kr 1,02530 | kr 1 025,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,98606 | kr 1 972,12 |
| 4 000 | kr 0,92972 | kr 3 718,88 |
| 6 000 | kr 0,89831 | kr 5 389,86 |
| 10 000 | kr 0,86026 | kr 8 602,60 |
| 14 000 | kr 0,83611 | kr 11 705,54 |
| 20 000 | kr 0,81126 | kr 16 225,20 |
| 50 000 | kr 0,75083 | kr 37 541,50 |
| 100 000 | kr 0,71613 | kr 71 613,00 |
| Unit Price without VAT: | kr 1,81000 |
|---|---|
| Unit Price with VAT: | kr 2,26250 |

