12 nH Unshielded Thin Film Inductor 300 mA 500mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0603120GGSTR

DigiKey Part Number
478-4337-2-ND - Tape & Reel (TR)
478-4337-1-ND - Cut Tape (CT)
478-4337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L0603120GGSTR
Description
FIXED IND 12NH 300MA 500 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Thin Film Inductor 300 mA 500mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603120GGSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
28 @ 450MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 812
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,06000kr 6,06
10kr 5,00300kr 50,03
100kr 4,11670kr 411,67
1 000kr 3,38566kr 3 385,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,08478kr 9 254,34
6 000kr 2,90919kr 17 455,14
9 000kr 2,81124kr 25 301,16
15 000kr 2,69271kr 40 390,65
21 000kr 2,61744kr 54 966,24
30 000kr 2,59762kr 77 928,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,06000
Unit Price with VAT:kr 7,57500