
L02012R7BHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7131-2-ND - Tape & Reel (TR) 478-7131-1-ND - Cut Tape (CT) 478-7131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L02012R7BHSTR\500 |
Description | FIXED IND 2.7NH 180MA 700 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 180 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L02012R7BHSTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 7 @ 450MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,69000 | kr 2,69 |
| 10 | kr 2,19400 | kr 21,94 |
| 100 | kr 1,80680 | kr 180,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,57570 | kr 787,85 |
| 1 000 | kr 1,48564 | kr 1 485,64 |
| 1 500 | kr 1,43536 | kr 2 153,04 |
| 2 500 | kr 1,37450 | kr 3 436,25 |
| 3 500 | kr 1,33586 | kr 4 675,51 |
| 5 000 | kr 1,29608 | kr 6 480,40 |
| Unit Price without VAT: | kr 2,69000 |
|---|---|
| Unit Price with VAT: | kr 3,36250 |

