4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H4R7BH

DigiKey Part Number
478-KGQ05FCG1H4R7BHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H4R7BHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H4R7BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H4R7BH
Description
CAP CER 4.7PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H4R7BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 0,74400kr 7,44
50kr 0,52260kr 26,13
100kr 0,45430kr 45,43
500kr 0,33852kr 169,26
1 000kr 0,30304kr 303,04
2 500kr 0,26571kr 664,27
5 000kr 0,24323kr 1 216,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,22926kr 2 292,60
20 000kr 0,21377kr 4 275,40
30 000kr 0,20601kr 6 180,30
50 000kr 0,19742kr 9 871,00
70 000kr 0,19239kr 13 467,30
100 000kr 0,18756kr 18 756,00
120 000kr 0,18527kr 22 232,40
240 000kr 0,17756kr 42 614,40
250 000kr 0,17715kr 44 287,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750