0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51C104KH

DigiKey Part Number
478-KGM03AR51C104KHTR-ND - Tape & Reel (TR)
478-KGM03AR51C104KHCT-ND - Cut Tape (CT)
478-KGM03AR51C104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51C104KH
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51C104KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
531Z104KT16TKYOCERA AVX10 165478-531Z104KT16TCT-NDkr 10,76000Parametric Equivalent
0201X104K160CTWalsin Technology Corporation1 729 0821292-1161-1-NDkr 0,94000Parametric Equivalent
885012104001Würth Elektronik28 086732-885012104001CT-NDkr 0,94000Parametric Equivalent
C0603X5R1C104K030BCTDK1 228 580445-7313-1-NDkr 0,94000Parametric Equivalent
CC0201KRX5R7BB104YAGEO339 883311-1597-1-NDkr 0,94000Parametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,59000kr 1,59
10kr 0,90700kr 9,07
50kr 0,64180kr 32,09
100kr 0,56040kr 56,04
500kr 0,42304kr 211,52
1 000kr 0,38085kr 380,85
2 500kr 0,33646kr 841,15
5 000kr 0,30972kr 1 548,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,18331kr 2 749,65
30 000kr 0,17139kr 5 141,70
45 000kr 0,16542kr 7 443,90
75 000kr 0,15881kr 11 910,75
105 000kr 0,15494kr 16 268,70
150 000kr 0,15122kr 22 683,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,59000
Unit Price with VAT:kr 1,98750