
KC2520K18.4320C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520K18.4320C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K18.4320C1GE00CT-ND - Cut Tape (CT) 478-KC2520K18.4320C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K18.4320C1GE00 |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,91000 | kr 12,91 |
| 10 | kr 11,23600 | kr 112,36 |
| 25 | kr 10,62400 | kr 265,60 |
| 50 | kr 10,18600 | kr 509,30 |
| 100 | kr 9,76410 | kr 976,41 |
| 250 | kr 9,23368 | kr 2 308,42 |
| 500 | kr 8,85180 | kr 4 425,90 |
| 1 000 | kr 8,48591 | kr 8 485,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 8,13537 | kr 16 270,74 |
| 4 000 | kr 7,79959 | kr 31 198,36 |
| 6 000 | kr 7,60971 | kr 45 658,26 |
| 10 000 | kr 7,37723 | kr 73 772,30 |
| Unit Price without VAT: | kr 12,91000 |
|---|---|
| Unit Price with VAT: | kr 16,13750 |

