80 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z80.0000C15XXK

DigiKey Part Number
478-KC2016Z80.0000C15XXKTR-ND - Tape & Reel (TR)
478-KC2016Z80.0000C15XXKCT-ND - Cut Tape (CT)
478-KC2016Z80.0000C15XXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016Z80.0000C15XXK
Description
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2016Z80.0000C15XXK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
14.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 10,66400kr 106,64
25kr 10,08320kr 252,08
50kr 9,66700kr 483,35
100kr 9,26800kr 926,80
250kr 8,76408kr 2 191,02
500kr 8,40184kr 4 200,92
1 000kr 8,05447kr 8 054,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,87607kr 15 752,14
4 000kr 7,55092kr 30 203,68
6 000kr 7,36708kr 44 202,48
10 000kr 7,14199kr 71 419,90
14 000kr 6,99756kr 97 965,84
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500