
KC2016Z20.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2016Z20.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z20.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2016Z20.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z20.0000C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,26000 | kr 12,26 |
| 10 | kr 10,66400 | kr 106,64 |
| 25 | kr 10,08320 | kr 252,08 |
| 50 | kr 9,66700 | kr 483,35 |
| 100 | kr 9,26800 | kr 926,80 |
| 250 | kr 8,76408 | kr 2 191,02 |
| 500 | kr 8,40184 | kr 4 200,92 |
| 1 000 | kr 8,05447 | kr 8 054,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,87607 | kr 15 752,14 |
| 4 000 | kr 7,55092 | kr 30 203,68 |
| 6 000 | kr 7,36708 | kr 44 202,48 |
| 10 000 | kr 7,14199 | kr 71 419,90 |
| 14 000 | kr 6,99756 | kr 97 965,84 |
| Unit Price without VAT: | kr 12,26000 |
|---|---|
| Unit Price with VAT: | kr 15,32500 |

