


CX2016SA40000D0FLJG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA40000D0FLJG1TR-ND - Tape & Reel (TR) 478-CX2016SA40000D0FLJG1CT-ND - Cut Tape (CT) 478-CX2016SA40000D0FLJG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA40000D0FLJG1 |
Description | 2.05X1.65X0.45MM SIZE, 40MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA40000D0FLJG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,23000 | kr 5,23 |
| 10 | kr 4,51300 | kr 45,13 |
| 25 | kr 4,26960 | kr 106,74 |
| 50 | kr 4,09280 | kr 204,64 |
| 100 | kr 3,92290 | kr 392,29 |
| 250 | kr 3,70964 | kr 927,41 |
| 500 | kr 3,55624 | kr 1 778,12 |
| 1 000 | kr 3,40920 | kr 3 409,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,25217 | kr 9 756,51 |
| Unit Price without VAT: | kr 5,23000 |
|---|---|
| Unit Price with VAT: | kr 6,53750 |


