


CX2016SA38400D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA38400D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA38400D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA38400D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA38400D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 38.4MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA38400D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,43000 | kr 5,43 |
| 10 | kr 4,72400 | kr 47,24 |
| 25 | kr 4,46680 | kr 111,67 |
| 50 | kr 4,28380 | kr 214,19 |
| 100 | kr 4,10580 | kr 410,58 |
| 250 | kr 3,88292 | kr 970,73 |
| 500 | kr 3,72208 | kr 1 861,04 |
| 1 000 | kr 3,56811 | kr 3 568,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,40380 | kr 10 211,40 |
| 6 000 | kr 3,26312 | kr 19 578,72 |
| 9 000 | kr 3,18355 | kr 28 651,95 |
| 15 000 | kr 3,08614 | kr 46 292,10 |
| 21 000 | kr 3,02362 | kr 63 496,02 |
| 30 000 | kr 2,95877 | kr 88 763,10 |
| Unit Price without VAT: | kr 5,43000 |
|---|---|
| Unit Price with VAT: | kr 6,78750 |



