32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
4 SMD

CX2016SA32000D0KLRG1

DigiKey Part Number
478-CX2016SA32000D0KLRG1TR-ND - Tape & Reel (TR)
478-CX2016SA32000D0KLRG1CT-ND - Cut Tape (CT)
478-CX2016SA32000D0KLRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA32000D0KLRG1
Description
2.0MM X 1.6MM CRYSTAL 32MHZ 8PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA32000D0KLRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,95500kr 29,55
25kr 2,79400kr 69,85
50kr 2,67960kr 133,98
100kr 2,56900kr 256,90
250kr 2,42952kr 607,38
500kr 2,32922kr 1 164,61
1 000kr 2,23273kr 2 232,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,12991kr 6 389,73
6 000kr 2,04179kr 12 250,74
9 000kr 1,99199kr 17 927,91
15 000kr 1,93096kr 28 964,40
21 000kr 1,89182kr 39 728,22
30 000kr 1,85120kr 55 536,00
36 000kr 1,83077kr 65 907,72
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500