


CX2016SA32000D0HLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA32000D0HLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA32000D0HLLG1CT-ND - Cut Tape (CT) 478-CX2016SA32000D0HLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA32000D0HLLG1 |
Description | 2.0MM X 1.6MM CRYSTAL 32MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA32000D0HLLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,22000 | kr 3,22 |
| 10 | kr 2,77400 | kr 27,74 |
| 25 | kr 2,62520 | kr 65,63 |
| 50 | kr 2,51880 | kr 125,94 |
| 100 | kr 2,41430 | kr 241,43 |
| 250 | kr 2,28280 | kr 570,70 |
| 500 | kr 2,18830 | kr 1 094,15 |
| 1 000 | kr 2,09774 | kr 2 097,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,00109 | kr 6 003,27 |
| 6 000 | kr 1,91833 | kr 11 509,98 |
| 9 000 | kr 1,87152 | kr 16 843,68 |
| 15 000 | kr 1,81419 | kr 27 212,85 |
| 21 000 | kr 1,77740 | kr 37 325,40 |
| 30 000 | kr 1,73923 | kr 52 176,90 |
| 36 000 | kr 1,72004 | kr 61 921,44 |
| Unit Price without VAT: | kr 3,22000 |
|---|---|
| Unit Price with VAT: | kr 4,02500 |

